Draper Expert 55504 No 0 x 75mm Pz Type Mechanics Screwdriver (display Packed)

MPN
55504
EAN-13
5010559555048
Order Code
91-2567
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £3.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 7 days

Expert Quality, chrome vanadium steel blades hardened, tempered with satin chrome plated finish and sand blasted tips. The handle is manufactured from impact-resistant heavy duty ‘soft gripÕ polypropylene with colour coded handles for easy recognition. Some blades have hexagon bolsters which enable extra power to be obtained by use of a spanner. Display packed in individual storage hanger with barcode on reverse.

PZ TYPE products are compatible with *Pozidriv®/Supadriv® fixing systems

+with hexagon bolster
*Pozidriv®/Supadriv® are registered trademarks of Trifast Plc.


Length 75mm
ESD Safe No
Tip Type Pozidriv
Tip Size PZ0
VDE/1000V Approved No
Height Safe No
Non Sparking No
Product Type Screwdriver

Reviews

Be the first to submit a review

Trustpilot