Draper Expert No 2 X 38mm Pz Type Mechanics Screwdriver

Expert Quality, chrome vanadium steel blades hardened, tempered with satin chrome plated finish and sand blasted tips. The handle is manufactured from impact-resistant heavy duty ‘soft gripÕ polypropylene with colour coded handles for easy recognition. Some blades have hexagon bolsters which enable extra power to be obtained by use of a spanner. Display packed in individual storage hanger with barcode on reverse.

PZ TYPE products are compatible with *Pozidriv®/Supadriv® fixing systems

+with hexagon bolster
*Pozidriv®/Supadriv® are registered trademarks of Trifast Plc.

Description Image Product Buy Pricing (Ex VAT) Length Tip Size ESD Safe Tip Type VDE/1000V Approved Height Safe Non Sparking Product Type
Draper Expert 55503 No 2 x 38mm Pz Type Mechanics Screwdriver (display Packed)
Draper Expert 55503 No 2 x 38mm Pz Type Mechanics Screwdriver (display Packed)
Extended range
Order code: 91-2566
MPN: 55503

Available to back orderBack order, lead time 7 days
1+ £7.65
Price per unit Ex VAT
38mm PZ2 No Pozidriv No No No Screwdriver
Draper Expert 55504 No 0 x 75mm Pz Type Mechanics Screwdriver (display Packed)
Draper Expert 55504 No 0 x 75mm Pz Type Mechanics Screwdriver (display Packed)
Extended range
Order code: 91-2567
MPN: 55504

Available to back orderBack order, lead time 7 days
1+ £3.12
Price per unit Ex VAT
75mm PZ0 No Pozidriv No No No Screwdriver
Draper Expert 55505 No 1 x 75mm Pz Type Mechanics Screwdriver (display Packed)
Draper Expert 55505 No 1 x 75mm Pz Type Mechanics Screwdriver (display Packed)
Extended range
Order code: 91-2568
MPN: 55505

Available to back orderBack order, lead time 7 days
1+ £8.30
Price per unit Ex VAT
75mm PZ1 No Pozidriv No No No Screwdriver
Draper Expert 55506 No 2 x 100mm Pz Type Mechanics Screwdriver (display Packed)
Draper Expert 55506 No 2 x 100mm Pz Type Mechanics Screwdriver (display Packed)
Extended range
Order code: 91-2569
MPN: 55506

Available to back orderBack order, lead time 7 days
1+ £9.25
Price per unit Ex VAT
100mm PZ2 No Pozidriv No No No Screwdriver
Draper Expert 55507 No 3 x 150mm Pz Type Mechanics Screwdriver (display Packed)
Draper Expert 55507 No 3 x 150mm Pz Type Mechanics Screwdriver (display Packed)
Standard range
Order code: 91-2570
MPN: 55507

Despatched within 3 working days - 69 in stock
1+ £5.68
Price per unit Ex VAT
150mm PZ3 No Pozidriv No No No Screwdriver

Trustpilot