Draper Expert 55494 5mm x 75mm Plain Slot Parallel Tip Mechanics Screwdriver

MPN
55494
EAN-13
5010559554942
Order Code
91-2533
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £2.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 37 in stock

A mechanics screwdriver with a chrome vanadium steel blade that has been hardened and tempered, with a satin chrome-plated finish and sand-blasted tip.

The handle is manufactured from impact-resistant heavy duty 'soft grip' polypropylene with colour-coding for easy size recognition.


  • Tip width 5mm
  • Blade length 75mm
  • Mechanics screwdrivers
  • Chrome vanadium steel blades
  • Hardened and tempered
  • Satin chrome plated finish
  • Sand blasted tips
  • Soft grip polypropylene handles
  • Handles are colour-coded for easy recognition
  • Draper type 55494
Length 75mm
ESD Safe No
Tip Type Slotted
Tip Size 5mm
VDE/1000V Approved No
Height Safe No
Non Sparking No
Product Type Screwdriver

Reviews

Be the first to submit a review

Trustpilot