Draper Expert 41363 24.0 x 1000mm SDS+Masonry Drill

MPN
41363
EAN-13
5010559413638
Order Code
92-0581
Country of Origin
China
  • Free UK shipping available
View Full Product Range (45)
Qty Unit Price (Ex VAT)
1+ £42.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 13 in stock

Expert Quality, tungsten carbide tipped straight shank drills with milled flute. Suitable for use with power drills. Manufactured to ISO 5468 specifications. Display packed.

Type SDS+ Drill Bits
Diameter 24mm
Length 1000mm

Reviews

Be the first to submit a review

Trustpilot