Draper Expert 40828 5.5 x 160mm SDS+ Masonry Drill

MPN
40828
EAN-13
5010559408283
Order Code
92-0540
Country of Origin
China
  • Free UK shipping available
View Full Product Range (45)
Qty Was Unit Price (Ex VAT)
1+ £3.10 £2.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 507 in stock

Expert Quality, tungsten carbide tipped straight shank drills with milled flute. Suitable for use with power drills. Manufactured to ISO 5468 specifications. Display packed.

Type SDS+ Drill Bits
Diameter 5.5mm
Length 160mm

Reviews

Be the first to submit a review

Trustpilot