Draper Expert 40030 5mmx250mm Plain Slot Parallel Tip Screwdriver

MPN
40030
EAN-13
5010559400300
Order Code
91-2587
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £3.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 8 in stock

Expert Quality, chrome vanadium steel blades hardened, tempered with satin chrome plated finish and sand blasted tips. Polymer vulcanized 'soft grip' rubber handles, colour coded for easy recognition. Display packed in individual storage hanger with barcode on reverse.


Length 250mm
ESD Safe No
Tip Type Slotted
Tip Size 5mm
VDE/1000V Approved No
Height Safe No
Non Sparking No
Product Type Screwdriver

Reviews

Be the first to submit a review

Trustpilot