Draper Expert 35582 Pneumatic/Hydraulic Floor Press (50 Tonne)

MPN
35582
EAN-13
5010559355822
Order Code
91-9760
Country of Origin
China
  • Not available for Export
Qty Unit Price (Ex VAT)
1+ £1906.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 1 in stockBack-order availability date - 09/11/2026

Expert Quality, pneumatic and manual 50T floor press with movable cylinder. Supplied with pin set and two V blocks for working on cylindrical workpieces. Fitted with two stage working table adjustment and built in pin set storage. Carton packed on pallet.

  • Capacity 50 tonnes
  • Overall Height 1900mm
  • Overall Width 930mm
  • Table depth 200mm
  • Table width 750mm
  • Min height ram to table 80mm
  • Max height ram to table 780mm
  • Ram stroke 215mm
Type Hydraulic Floor Presses
Capacity 50tonne
Table width 750mm

Reviews

Be the first to submit a review

Trustpilot