Draper Expert 33338 12mmx75mm Hexagonal 10mm Insert Bit for Mechanic's Bit Sets

MPN
33338
EAN-13
5010559333387
Order Code
91-9092
Country of Origin
China
  • Free UK shipping available
View Full Product Range (39)
Qty Unit Price (Ex VAT)
1+ £1.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 6 in stock

Expert Quality, 10mm insert bits for use with Mechanic's Bit Sets. Sold loose.

Type Driver Bit
Colour Grey
Drive Type 3/8" Hex
Head Size 12mm
Head Type Hexagon
Number of Pieces 1
Overall Length 75mm

Reviews

Be the first to submit a review

Trustpilot