Draper Expert 27839 Lazy Tong Riveter

MPN
27839
EAN-13
5010559278398
Order Code
91-7223
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £41.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 126 in stock

This Draper, Expert Quality, concertina-style heavy duty riveter, is ideal for repetitive tasks using either aluminium, stainless steel or steel blind rivets.

The concertina frame is manufactured from tough carbon-steel and the replaceable chrome molybdenum jaws operate from within the four 2.4, 3.2, 4.0 and 4.8mm differing sized nozzles.


  • Expert Quality
  • Concertina-style heavy-duty riveter
  • Ideal for repetitive tasks
  • Uses either aluminium, stainless steel or steel blind rivets
  • Frame manufactured from tough carbon steel
  • Replaceable chrome molybdenum jaws
  • Rivet diameters 2.4, 3.2, 4.0 and 4.8mm
  • Display carton
  • Draper expert type 27839 / 270B

Spare jaws type 28878 / YSJ-1, available separately.


Type Lazy tong
Rivet Size 2.4 to 4.8mm

Reviews

Be the first to submit a review

Trustpilot