Draper Expert 24443 12V Recovery Winch (1814kg)

MPN
24443
EAN-13
5010559244430
Order Code
91-9596
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £243.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockBack-order availability date - 14/11/2026


Expert Quality, for mounting on vehicles or trailer beds. Steel all - weather fabrication and high power DC motor gives first class pulling power. Fitted with gear - train for smooth quiet operation and longer working life. Remote control can be hand held or fitted to vehicle allowing power to be controlled from a safe working distance. High quality wire rope fed through 4 - way roller gives smooth and even distribution of cable on to drum helping prevent line kink. Carton packed.

  • Pulling capacity 1814kg
  • Cable diameter 5.5mm
  • Cable length 15M
  • Overall size 406 x 294 x 186mm
  • Weight 11.15kg
Type Winch
Weight 11.15kg

Reviews

Be the first to submit a review

Trustpilot