Draper Expert 23017 Hi-Torq® Metric Coloured Combination Spanner Set (13 Piece)

MPN
23017
EAN-13
5010559230174
Order Code
91-9035
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £36.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 84 in stock

Expert Quality, HI-TORQ° ring end cranked at 15°. Open end set at 15°. Forged from chrome vanadium steel, hardened, tempered and coloured chrome plated. Each colour represents a different size. Supplied on wall mountable plastic storage rack. Display packed.

  • Contents:
  • 13 x Spanners: 6, 7, 8, 9, 10, 11, 12, 13, 14, 15, 16, 17, 19mm
Type Combination Spanner Set
Imperial or Metric Metric
Size Various
Length Various

Reviews

Be the first to submit a review

Trustpilot