Draper Expert 19207 245mm Waterpump Plier with Soft Jaws

MPN
19207
EAN-13
5010559192076
Order Code
91-4144
Country of Origin
Taiwan
  • Free UK shipping available
  • Quickly find another product in this range by Type:

    Jaws Water Pump Pliers
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £19.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 591 in stock

Expert Quality, designed for use on decorative or bright plated fittings that can be easily damaged using conventional steel jaws. The jaws are adjustable for securing a variety of shapes to a maximum of 40mm with eight positions. Manufactured from chrome vanadium steel hardened, tempered and chemically blacked. 'Has 'no-nip' feature which prevents handles locking together and damaging users' hands. Cushion-grip handles. Supplied complete with replacement set of soft jaws. Display packed.


Type Water Pump Pliers
Contains Wood And/Or Paper No
FSC Or PEFC Certified No
Reach Verified Yes
Jaw Capacity 40mm
Length 245mm

Reviews

Be the first to submit a review

Trustpilot