Draper Expert 245mm Waterpump Plier With Soft Jaws

Expert Quality, designed for use on decorative or bright plated fittings that can be easily damaged using conventional steel jaws. The jaws are adjustable for securing a variety of shapes to a maximum of 40mm with eight positions. Manufactured from chrome vanadium steel hardened, tempered and chemically blacked. 'Has 'no-nip' feature which prevents handles locking together and damaging users' hands. Cushion-grip handles. Supplied complete with replacement set of soft jaws. Display packed.

Description Image Product Buy Pricing (Ex VAT) Type Length Contains Wood And/Or Paper FSC Or PEFC Certified Reach Verified Jaw Capacity
Draper Expert 19207 245mm Waterpump Plier with Soft Jaws
Draper Expert 19207 245mm Waterpump Plier with Soft Jaws
Standard range
Order code: 91-4144
MPN: 19207

Despatched within 3 working days - 591 in stock
1+ £19.33
Price per unit Ex VAT
Water Pump Pliers 245mm No No Yes 40mm
Draper Expert 38907 Set of Soft Jaws for Waterpump Pliers (91-4144)
Draper Expert 38907 Set of Soft Jaws for Waterpump Pliers (91-4144)
Standard range
Order code: 91-4145
MPN: 38907

Despatched same day - 4 in stockContact us for additional stock
1+ £1.99
Price per unit Ex VAT
Jaws No No Yes 40mm

Trustpilot