Draper Expert 10868 TX-Star Security Driver T40 x 100mm

MPN
10868
EAN-13
5010559108688
Order Code
91-1055
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £2.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 32 in stock

An Expert Quality, TX-Star driver with chrome vanadium steel blade, hardened, tempered with phosphate finish and shot blasted tip.


  • Size T40
  • Blade Length 100mm
  • Moulded high polymer vulcanized rubber handle with colour-coded insert for easy recognition.
  • Draper TX-STAR products are compatible with Torx fixing systems
Length 265mm
ESD Safe No
Tip Type Torx
Tip Size TX40
VDE/1000V Approved No
Height Safe No
Non Sparking No
Product Type Screwdriver

Reviews

Be the first to submit a review

Trustpilot