Draper Expert 09160 Oscillating Industrial Fan (450mm)

MPN
09160
EAN-13
5010559091607
Order Code
92-0088
Country of Origin
China
Qty Was Unit Price (Ex VAT)
1+ £90.00 £68.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

Expert Quality, for use in industrial environments. Fitted with a three-speed motor and two rubber feet for added stability. The patented switchable internal oscillation feature provides enhanced air circulation and the 120� tilt cradle mechanism enables the airflow to be directed. Chrome plated metal cage provides safety when in use. Fitted with cable and approved plug.

Type Fan
Voltage 230V
Diameter 450mm
Power 100W
Size 18"/450mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot