Draper Expert 09139 Oscillating Industrial Fan (415mm)

MPN
09139
EAN-13
5010559091393
Order Code
92-0089
Country of Origin
China
Qty Was Unit Price (Ex VAT)
1+ £58.00 £51.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

Expert Quality, patented switchable internal oscillation feature provides enhanced air circulation and the 120� tilt cradle mechanism enables the airflow to be directed. Fitted with a three-speed motor and two rubber feet for added stability. The Chrome plated metal cage provides safety when in use. Fitted with approved plug and cable. Designed for use in industrial environments.

Type Fan
Voltage 230 V
Power 60W
Size 16"/400mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot