Draper Expert 08017 Rubber Mallet-Fibreglass Shaft 450g/16oz

MPN
08017
EAN-13
5059482038099
Order Code
92-3128
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £5.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 108 in stock

This rubber mallet has a dark blue fibreglass handle with an enlarged rubber handgrip.

The head is made from robust black rubber, which is securely anchored to the handle.

  • Head weight: 450g/16oz
  • Overall length: 330mm
  • Total weight: 615g
Weight 450g/16oz
Head Material Rubber
Handle Material Fibreglass
Head Weight 450g/16oz

Reviews

Be the first to submit a review

Trustpilot