Draper Expert 06724 Impact Magnetic Bit Holder, 150mm, 1/4" Hex

MPN
06724
EAN-13
5059482037580
Order Code
92-3098
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £5.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 3 in stockBack-order availability date - 06/12/2026

This 1/4" hex impact magnetic bit holder is manufactured from chrome vanadium steel and stainless steel, which is correctly hardened and tempered for strength and durability.

It has a blackened hex shank and body for extra grip.

The screwdriver bits are secured magnetically for accurate driving.

The shock absorbing design increases torque performance.

Specifically designed for use with an impact driver.

Type Impact Screwdriver Bit
Length 150mm
Shank Size 1/4"
Shank Type Hex

Reviews

Be the first to submit a review

Trustpilot