Draper Expert 05672 TX-STAR® Impact S/Driver Bits T40x50mm 1/4 Hex 5Pc

MPN
05672
EAN-13
5059482036378
Order Code
92-3084
Country of Origin
China
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £2.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 126 in stock

These T40 Draper TX-STAR® impact screwdriver bits are made from S2 steel, which is correctly hardened and tempered for durability and long life.

Each has a blackened 1/4" hex shank with a shot blast finish and precision ground tips to prevent cam out and screw damage.

The shock absorbing torsion design increases torque performance.

There are highly visible laser-etched size markings on the hex shank.

Specifically designed for use with an impact driver.

Type Impact Screwdriver Bit TX-Star
Blade Tip T40
Length 50mm
Pack Size 5
Shank Size 1/4"
Shank Type Hex

Reviews

Be the first to submit a review

Trustpilot