Draper Expert 04926 TX-STAR® M. Extra-long Arm Key Set C/Coded 9Pc

MPN
04926
EAN-13
5059482036057
Order Code
92-3050
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £13.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 206 in stock

This metric Draper TX-STAR® key set features an extra-long arm to allow easy access to Torx bolts and screws in hard to reach places.

Manufactured from chrome vanadium steel that is hardened and tempered for strength and longevity.

To help prevent corrosion, this key set has a polished chrome finish which is also powder-coated with a bright colour.

Each colour signifies a different key size for easy recognition.

Supplied in a fold-out easy-release storage holder to keep the key set organised and ready to use.

  • Made from hardened and tempered chrome vanadium steel
  • Chrome plated for corrosion protection
  • Colour powder-coated finish for individual size recognition
  • Extra-long arm allows easy access to Torx bolts and screws in hard to reach places
  • Supplied in a handy fold-out storage holder
Type Key Set
Number of Pieces 9
Torx Key Size Various

Reviews

Be the first to submit a review

Trustpilot