Draper Expert 03947 HI-TORQ® 2-Ring R. S-Shape Spanner Set 5 Pc

MPN
03947
EAN-13
5059482049736
Order Code
92-2929
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £97.74
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 69 in stock

The Draper Expert HI-TORQ® double ring ratchet S-shape spanners in this five-piece set are manufactured from hardened and tempered chrome vanadium steel, with a mirror chrome plate finish for corrosion protection.

The 100-tooth ratchet enables 3.6° movement along with the S-shape means these spanners are ideal for use where there’s limited space, and the curved shape makes it easier to reach round obstacles.

The ring ends are 12-point Draper Expert HI-TORQ® to give a superior grip; with Draper Expert HI-TORQ®, the spanners grip the flats of the fastener rather than the corners.

This gives more grip while transmitting more torque to the nut or bolt and prevents damage to the corners by spreading the load across the flats.

The set comes supplied in a useful wallet/roll.

  • Lengths: 150, 185, 197, 233, 251mm
Imperial or Metric Metric
Size Various
Length Various

Reviews

Be the first to submit a review

Trustpilot