Draper Expert 03929 HI-TORQ® M Flex H Rtch Spanner Set Black 12 Pc

MPN
03929
EAN-13
5059482049590
Order Code
92-2903
Country of Origin
Taiwan
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £127.67
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockBack-order availability date - 06/12/2026


The Draper Expert HI-TORQ® metric flexible head ratchet combination spanners in this 12-piece set are manufactured from hardened and tempered chrome vanadium steel, with black electroplating for corrosion protection.

The 100-tooth ratchet mechanism enables 3.6° movement and with a 180° flexible head and the open end set at 15°, these spanners are ideal for use where there’s limited space.

The ring end is 12-point Draper Expert HI-TORQ®, providing a superior grip; with Draper Expert HI-TORQ®, the spanners grip the flats of the fastener rather than the corners.

This gives more grip while transmitting more torque to the nut or bolt and prevents damage to the corners by spreading the load across the flats.

The set comes supplied in a useful storage/carry rack.

  • Lengths: 135, 158, 158, 174, 174, 185, 193, 215, 215, 231, 249, 249mm
Type Combination Spanners
Imperial or Metric Metric
Size Various
Length 375mm
Measurement Metric
Pack Size 12

Reviews

Be the first to submit a review

Trustpilot