Draper Expert 03913 HI-TORQ® M Rev. Ratchet Spanner Set Black 12Pc

Order Code:

92-2881

Brand: Draper Expert MPN: 03913 EAN-13: 5059482049453
  • RoHS Compliant
  • Country of Origin: Taiwan
  • Not available for Export
  • Free UK shipping available
  • View All
Qty Was Unit Price (Ex VAT)
1+ £131.27 £99.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
83 in stock, despatched in 2 working daysBack-order availability date - 01/05/2026

This 12-piece Draper Expert HI-TORQ® metric reversible ratchet combination spanner set is manufactured from hardened and tempered chrome vanadium steel, with a mirror chrome plate finish for corrosion protection.

The 100-tooth ratchet enables 3.6° movement and the open end is set at 15°, making the spanners ideal for use where there’s limited space.

The ring end is 12-point Draper Expert HI-TORQ®, providing a superior grip; with Draper Expert HI-TORQ®, the spanners grip the flats of the fastener rather than the corners.

This gives more grip while transmitting more torque to the nut or bolt and prevents damage to the corners by spreading the load across the flats.

The reversible feature allows change in torque direction without the need to remove the spanner.

The set comes supplied in a useful storage/carry rack.

  • Lengths: 134, 158, 158, 164, 167, 177, 189, 198, 205, 224, 246, 246mm
Type Combination Spanner Set
Imperial or Metric Metric
Size Various
Length Various
Pack Size 12

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot