Draper Expert 03912 HI-TORQ® M Rev. Ratchet Spanner Set Black 12Pc

Order Code:

92-2879

Brand: Draper Expert MPN: 03912 EAN-13: 5059482049446
  • RoHS Compliant
  • Country of Origin: Taiwan
  • Not available for Export
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £117.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
79 in stock, despatched in 2 working daysBack-order availability date - 01/05/2026

The Draper Expert HI-TORQ® metric reversible ratchet combination spanners in this 12-piece set are manufactured from hardened and tempered chrome vanadium steel, with black electroplating for corrosion protection.

The 100-tooth ratchet enables 3.6° movement and the open end is set at 15°, making these spanners ideal for use where there’s limited space.

The ring end is 12-point Draper Expert HI-TORQ®, providing a superior grip; with Draper Expert HI-TORQ®, the spanners grip the flats of the fastener rather than the corners.

This gives more grip while transmitting more torque to the nut or bolt and prevents damage to the corners by spreading the load across the flats.

The reversible feature allows change in torque direction without the need to remove the spanner.

The set comes supplied in a useful storage/carry rack.

  • Lengths: 134, 158, 158, 164, 167, 177, 189, 198, 205, 224, 246, 246mm
Type Combination Spanners
Imperial or Metric Metric
Size Various
Length Various
Measurement Metric
Pack Size 12

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot