Draper Expert 03899 HI-TORQ® Reversible Ratchet Spanner 9mm

MPN
03899
EAN-13
5059482049323
Order Code
92-2855
Country of Origin
Taiwan
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £11.00 £9.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 112 in stock

This 9mm Draper Expert HI-TORQ® metric reversible ratchet combination spanner is manufactured from hardened and tempered chrome vanadium steel, with black electroplating for corrosion protection.

The 100-tooth ratchet enables 3.6° movement and the open end is set at 15°, making the spanner ideal for use where there’s limited space.

The ring end is 12-point Draper Expert HI-TORQ®, providing a superior grip; with Draper Draper Expert HI-TORQ®, the spanner grips the flats of the fastener rather than the corners.

This gives more grip while transmitting more torque to the nut or bolt and prevents damage to the corners by spreading the load across the flats.

The reversible feature allows change in torque direction without the need to remove the spanner.

Type Combination Spanners
Imperial or Metric Metric
Size 9mm
Length 158mm
Measurement Metric

Reviews

Be the first to submit a review

Trustpilot