Draper Expert 03898 HI-TORQ® Reversible Ratchet Spanner 8mm

MPN
03898
EAN-13
5059482049316
Order Code
92-2853
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £12.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 105 in stock

This 8mm Draper Expert HI-TORQ® metric reversible ratchet combination spanner is manufactured from hardened and tempered chrome vanadium steel, with black electroplating for corrosion protection.

The 100-tooth ratchet enables 3.6° movement and the open end is set at 15°, making the spanner ideal for use where there’s limited space.

The ring end is 12-point Draper Expert HI-TORQ®, providing a superior grip; with Draper Draper Expert HI-TORQ®, the spanner grips the flats of the fastener rather than the corners.

This gives more grip while transmitting more torque to the nut or bolt and prevents damage to the corners by spreading the load across the flats.

The reversible feature allows change in torque direction without the need to remove the spanner.

Type Combination Spanners
Imperial or Metric Metric
Size 8mm
Length 134mm
Measurement Metric

Reviews

Be the first to submit a review

Trustpilot