Draper Expert 00588 230V Multi Process Welder MIG/TIG/MMA (200A)

MPN
00588
EAN-13
5010559005888
Order Code
92-0011
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £332.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockBack-order availability date - 22/11/2026


Expert Quality, multi purpose welder fitted with microprocessor - controlled inverter technology. This technology enables features like hot start, anti - stick device and thermal overload protection. Supplied complete with MIG torch, TIG torch, MMA electrode holder, earth clamp, welding mask and chipping hammer/brush.Features: Microprocessor - controlled inverter technology TIG DC welding MIG welding MMA welding

  • Output amperage range 20 - 200A
  • Input current 16A
  • Duty cycle 20% @ 200A
  • Mig welding wire sizes 0.6 and 0.8mm
  • MMA/ARC electrode sizes 1.5 - 4.0mm
  • Dimensions 580 x 245 x 360mm
  • Weight 14.08kg
Type Inverter Tig Welders
Voltage 230
Output Current 200A
Dimensions 580 x 245 x 360mm

Reviews

Be the first to submit a review

Trustpilot