Draper 99649 Reflective Triangles (Pack of 2) - 99649

MPN
99649
Brand
Draper
EAN-13
5010559996490
Order Code
92-5261
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £3.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 23 in stock

Required by law on the rear of all trailers, these red reflective triangles are fully E-approved for road vehicle use.

Each one is 150mm high and 5mm thick.

Strong moulded base with two 7mm pre-drilled mounting holes.

Can also be used as a reflective warning triangle on fence posts.

  • Dimensions: 150 x 150 x 150mm
  • Depth: 5mm
Type Warning Triangles

Reviews

Be the first to submit a review

Trustpilot