Draper 99325 Electricians Hole Saw Kit (12 Piece) - 99325

MPN
99325
Brand
Draper
EAN-13
5010559993253
Order Code
92-5228
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £29.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 61 in stock

This electrician's heavy-duty hole saw kit features a range of accessories and variable pitch bi-metal hole saws, suitable for cutting steel, brass, bronze, cast iron, aluminium, wood and plastics.

Manufactured from high-quality steel with a M3 steel cutting edge for fast clean cutting action, with a maximum cutting depth of 35mm.

Each hole saw has four side vents for the efficient removal of waste and features two connection threads for fixing to an arbor.

Supplied inside a sturdy blow moulded storage case.

  • Body material: Bi-metal
  • Tip material: M3 steel
  • Saw diameter: 16, 20, 25, 32, 40 and 51mm
  • Cutting depth: 35mm
Body Material Bi-metal

Reviews

Be the first to submit a review

Trustpilot