Draper 99063 XP1000 VDE Combination Pliers 200mm Tethered

MPN
99063
Brand
Draper
EAN-13
5010559990634
Order Code
92-2565
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £22.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 98 in stock

Expert quality XP1000®, manufactured from premium steel forged in Germany. Induction-hardened jaws provide better gripping performance and an effortless clean cutting edge. The precision-machined pivot pins allow smooth one-handed operation with minimum play for ease of use.

A two-part bi-material ergonomic soft grip handle allows maximum grip and user comfort, and horns prevent slipping onto live conductors.

Tested to 10kV, these pliers are suitable for working on live circuits of 1kV AC and 1.5kV DC. The handle also incorporates a tethered fixing solution to comply with Work at Height Regulations. Maximum cutting capacity: 2.5mm.


  • Draper Expert XP1000® quality
  • Certified for use on live circuits of 1kV AC and 1.5kV DC
  • Forged in Germany
  • Tethered fixing solution complies with Work at Height Regulations
  • Easy and comfortable to use with soft grip handle
  • Lifetime Warranty
Type VDE Combination Pliers
VDE/1000V Approved Yes
Contains Wood And/Or Paper No
FSC Or PEFC Certified No
Reach Verified Yes
Lifetime Warranty Yes
Material Forged Steel
Maximum Cutting Capacity 2.5mm
Overall Length 200mm

Reviews

Be the first to submit a review

Trustpilot