XP1000 VDE Combination Pliers 160mm Tethered

Draper Brand: Draper
Expert quality XP1000®, manufactured from premium steel forged in Germany. Induction-hardened jaws provide better gripping performance and an effortless clean cutting edge. The precision-machined pivot pins allow smooth one-handed operation with minimum play for ease of use. A two-part bi-material ergonomic soft grip handle allows maximum grip and user comfort, and horns prevent slipping onto live conductors. Tested to 10,000V, these pliers are suitable for working on live circuits of 1,000V AC and 1,500V DC. The handle also incorporates a tethered fixing solution to comply with Work at Height Regulations (tool lanyard and wrist strap sold separately).
Description Image Product Buy Pricing (Ex VAT) Maximum Cutting Capacity Material Cutting Capability Overall Length Type VDE/1000V Approved Lifetime Warranty Material
Draper 99061 XP1000 VDE Combination Pliers 160mm Tethered
Draper 99061 XP1000 VDE Combination Pliers 160mm Tethered
Standard range
Order code: 92-2563
MPN: 99061

Despatched within 3 working days - 51 in stock
1+ £22.00
Price per unit Ex VAT
1.8mm 160mm VDE Combination Pliers Yes Yes Forged Steel
Draper 99062 XP1000 VDE Combination Pliers 180mm Tethered
Draper 99062 XP1000 VDE Combination Pliers 180mm Tethered
Standard range
Order code: 92-2564
MPN: 99062

Despatched within 3 working days - 86 in stock
1+ £23.00
Price per unit Ex VAT
2mm 180mm VDE Combination Pliers Yes Yes Forged Steel
Draper 99063 XP1000 VDE Combination Pliers 200mm Tethered
Draper 99063 XP1000 VDE Combination Pliers 200mm Tethered
Standard range
Order code: 92-2565
MPN: 99063

Despatched within 3 working days - 99 in stock
1+ £22.95
Price per unit Ex VAT
2.5mm 200mm VDE Combination Pliers Yes Yes Forged Steel

Trustpilot