Draper 99062 XP1000 VDE Combination Pliers 180mm Tethered

MPN
99062
Brand
Draper
EAN-13
5010559990627
Order Code
92-2564
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £23.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 82 in stock

Expert quality XP1000®, manufactured from premium steel forged in Germany. Induction-hardened jaws provide better gripping performance and an effortless clean cutting edge. The precision-machined pivot pins allow smooth one-handed operation with minimum play for ease of use.

A two-part bi-material ergonomic soft grip handle allows maximum grip and user comfort, and horns prevent slipping onto live conductors.

Tested to 10kV, these pliers are suitable for working on live circuits of 1kV AC and 1.5kV DC. The handle also incorporates a tethered fixing solution to comply with Work at Height Regulations G35. Maximum cutting capacity: 2.0mm.


  • Draper Expert XP1000® quality
  • Certified for use on live circuits of 1kV AC and 1.5kV DC
  • Forged in Germany
  • Tethered fixing solution complies with Work at Height Regulations
  • Easy and comfortable to use with soft grip handle
  • Lifetime Warranty
Type VDE Combination Pliers
VDE/1000V Approved Yes
Contains Wood And/Or Paper No
FSC Or PEFC Certified No
Reach Verified Yes
Lifetime Warranty Yes
Material Forged Steel
Material Cutting Capability 2mm
Overall Length 180mm

Reviews

Be the first to submit a review

Trustpilot