Draper 94624 XP1000 VDE Combination Pliers 200mm

MPN
94624
Brand
Draper
EAN-13
5059482030598
Order Code
92-2515
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £23.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 396 in stock

Expert quality XP1000®, manufactured from premium steel forged in Germany. Induction-hardened jaws provide ultimate effortless clean cutting and long-term performance. The precision-machined pivot pins allow smooth one-handed operation with minimum play for ease of use. Two part bi-material ergonomic soft grip handle allows maximum grip and user comfort, and horns prevent slipping onto live conductors. Tested to 10kV, these pliers are suitable for working on live circuits of 1kV AC and 1.5kV DC. This also allows maximum grip strength.
  • Draper Expert XP1000® quality
  • Safe on live circuits of 1kV AC and 1.5kV DC
  • Forged in Germany
  • Easy and comfortable to use with soft grip handle
  • Effortless clean cutting and long-term performance
  • Lifetime Warranty
Type VDE Combination Pliers
VDE/1000V Approved Yes
Lifetime Warranty Yes
Material Forged Steel
Maximum Cutting Capacity 2.5mm
Overall Length 200mm

Reviews

Be the first to submit a review

Trustpilot