XP1000 VDE Combination Pliers 160mm

Draper Brand: Draper
Expert quality XP1000®, manufactured from premium steel forged in Germany. Induction-hardened jaws provide ultimate effortless clean cutting and long-term performance. The precision-machined pivot pins allow smooth one-handed operation with minimum play for ease of use. Two part bi-material ergonomic soft grip handle allows maximum grip and user comfort, and horns prevent slipping onto live conductors. Tested to 10,000V, these pliers are suitable for working on live circuits of 1,000V AC and 1,500V DC. This also allows maximum grip strength.
Description Image Product Buy Pricing (Ex VAT) Type Maximum Cutting Capacity Overall Length VDE/1000V Approved Lifetime Warranty Material
Draper 94607 XP1000 VDE Combination Pliers 160mm
Draper 94607 XP1000 VDE Combination Pliers 160mm
Standard range
Order code: 92-2513
MPN: 94607

Despatched within 3 working days - 22 in stock
1+ £22.05
Price per unit Ex VAT
VDE Pliers 1.8mm 160mm Yes Yes Forged Steel
Draper 94623 XP1000 VDE Combination Pliers 180mm
Draper 94623 XP1000 VDE Combination Pliers 180mm
Standard range
Order code: 92-2514
MPN: 94623

Despatched within 3 working days - 350 in stock
1+ £24.00
Price per unit Ex VAT
VDE Combination Pliers 2mm 180mm Yes Yes Forged Steel
Draper 94624 XP1000 VDE Combination Pliers 200mm
Draper 94624 XP1000 VDE Combination Pliers 200mm
Standard range
Order code: 92-2515
MPN: 94624

Despatched within 3 working days - 396 in stock
1+ £23.65
Price per unit Ex VAT
VDE Combination Pliers 2.5mm 200mm Yes Yes Forged Steel

Trustpilot