Draper 90170 255mm Sliding Compound Mitre Saw

MPN
90170
Brand
Draper
EAN-13
5010559901708
Order Code
91-7908
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £133.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 35 in stock

A 'D'shaped handle designed pull saw, providing quality and accuracy. The pull facility and depth stop allow the user to perform precise trenching operations. Other features include an integral dust extraction outlet and bag, extension wings, stop bar and laser beam cutting guide. The laser beam enables users to preview the saw blade path prior to cutting. The base is constructed from alu Minium, ideal for easy movement around a worksite or workshop. Fitted with a cable and approved plug. Supplied with hex. key, collection bag and a 40T T.C.T. saw blade.

  • Power 1800W
  • Blade diameter 255mm (10”)
  • Bore 30mm
  • Speed 5000r/min
  • Cross Cut 75 x 305mm
  • Mitre Cut 75 x 210mm
  • Bevel Cut (L) 38 x 305mm
  • Bevel Cut (R) N/A
  • Compound Cut (L) 38 x 210mm
  • Compound Cut (R) N/A
  • Weight 14kg
Type Mitre and Chop Saws
Bevel Cut (L) 38 x 305mm

Reviews

Be the first to submit a review

Trustpilot