Draper 88631 Soft Grip Floor Scraper 75 x 200mm Blade

MPN
88631
Brand
Draper
EAN-13
5010559886319
Order Code
86-3660
Country of Origin
India
  • Not available for Export
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
  • Quickly find another product in this range by Type:

    Scraper Scraper Blades
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £22.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 311 in stockBack-order availability date - 02/11/2026

A long-handled scraper ideal for removing stubborn residues from hard surfaces.


  • Plated steel reversible blade 75 x 200mm with sharpened edges
  • Soft grip handle
  • Overall length 1300mm
  • Draper type 88631, LHFS

Spare blades available separately


Type Scraper
Width 200mm

Reviews

Be the first to submit a review

Trustpilot