Draper 88631 Long Handled Floor Scraper with 200mm Blade

Draper Brand: Draper

A long-handled scraper ideal for removing stubborn residues from hard surfaces.

  • Plated steel reversible blade 75 x 200mm with sharpened edges
  • Soft grip handle
  • Overall length 1300mm
  • Spare blades available separately
  • Draper type 88631, LHFS
Description Image Product Buy Pricing (Ex VAT) Type Width
Draper 88631 Soft Grip Floor Scraper 75 x 200mm Blade
Draper 88631 Soft Grip Floor Scraper 75 x 200mm Blade
Standard range
Order code: 86-3660
MPN: 88631

Despatched within 2 working days - 311 in stockBack-order availability date - 02/11/2026
1+ £22.02
Price per unit Ex VAT
Scraper 200mm
Draper 88635 Spare Blade for Floor Scraper
Draper 88635 Spare Blade for Floor Scraper
Standard range
Order code: 91-3695
MPN: 88635

Despatched within 3 working days - 52 in stock
1+ £3.68
Price per unit Ex VAT
Scraper Blades 200mm

Trustpilot