Draper 82406 Security Bit Set (33 Piece)

MPN
82406
Brand
Draper
EAN-13
5010559824069
Order Code
91-9284
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £7.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 3,650 in stock

25mm 1/4" bits manufactured from chrome vanadium steel, hardened and tempered with a shot blast finish. Bit holder manufactured from zinc alloy steel with a chrome plated finish. Supplied in a storage case. Display packed.

  • Contents:
  • 1 x Magnetic bit holder
  • 3 x Torq bits: 6, 8, 10
  • 4 x Spanner bits: No. 4, 6, 8, 10
  • 4 x Tri - winged bits: No.1, 2, 3, 4
  • 6 x Metric hexagonal security bits: 2, 2.5, 3, 4, 5, 6mm
  • 6 x Imperial hexagonal security bits: 5/64, 3/32, 7/64, 1/8, 9/64, 5/32"
  • 9 Draper TX - STAR® security: T8T, T10T, T15T, T20T, T25T, T27T, T30T, T35T, T40T
Type Bit Sets and Holder

Reviews

Be the first to submit a review

Trustpilot