Draper 82200 Venom Double Ground 300mm Tenon Saw

MPN
82200
Brand
Draper
EAN-13
5010559822003
Order Code
91-7253
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
  • Quickly find another product in this range by Length:

    250mm 300mm
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £8.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 18 in stockFurther 363 despatched in 3 working days

This tenon saw from Draper is made from high quality hardened and tempered carbon steel which has been straightened and stress relieved.

The blade has been double ground to ensure a faster cutting performance with sawdust removal on both forward and reverse action.


  • Blade coated with an ultra-tough lacquer to protect from corrosion and ease friction
  • Ergonomic soft grip handle with a ridge free finger support for precision cutting and user comfort
  • Length 300mm
  • 12tpi
  • Blade width 1mm
  • Manufacturer's part 82200


Type Tenon Saw
Length 300mm
Blade Material Steel
Teeth Per Inch 12

Reviews

Be the first to submit a review

Trustpilot