Draper 75882 7.5m/25ft Measuring Tape

MPN
75882
Brand
Draper
EAN-13
5010559758821
Order Code
91-3793
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Measuring Length:

    3m 5m 7.5m
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £6.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 627 in stock

A retractable measuring tape with blue coloured plastic case, locking button and belt clip.


  • Length: 7.5m
  • Power return blade has clear graduations, metres into cm/mm and feet into inches, 1/8, 1/16 and 1/32in.
  • Yellow wear-resistant coating
  • Stud centre markings every 16in.
  • Self-aligning end hook for accurate internal/external measurements
  • Draper type 75882
Type Tape measure
Measuring Length 7.5m
Measure Class Class 2
FSC Or PEFC Certified No
Pack Quantity 1
Pack Type Each
Reach Verified Yes
Contains Wood And/Or Paper No
Body Plastic

Reviews

Be the first to submit a review

Trustpilot