Draper 71421 230V Soldering Kit

MPN
71421
Brand
Draper
EAN-13
5010559714216
Order Code
91-4105
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £34.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 7 days

Comprising 30W soldering iron, 100W soldering gun both with BS approved 3 pin plug and 1.2M (approx.) cable, soldering tip, tube of solder, flux, solder sucker, tweezers, wireholder/pointer and workpiece clamp/magnifier. Packed in blow mould case with display sleeve.

Manufactured to BS EN 60335-2-45 Specifications


Type Kit
Wattage 30W
Voltage 230V
Cable Length 1.2m
Tip Type Soldering gun

Reviews

Be the first to submit a review

Trustpilot