Draper 70838 Air Hose Reel Manufacturers P/N - 70838

MPN
70838
Brand
Draper
EAN-13
5010559708383
Order Code
92-4922
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £43.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 86 in stock

Air hose reel with polyethylene hose fitted with 1/4" BSP brass connectors.

20m of durable hose.

Maximum working pressure of 20bar.

Sturdy hose reel made from steel with floor standing frame and carry handle.

  • Connection: 1/4" BSP
  • Hose dimensions: 6mm (ID) x 3mm x 20m
  • Maximum pressure: 280psi (20bar)
  • Reel mounting: Floor standing
Type Air Hose Reel
Length 20m
Colour Blue

Reviews

Be the first to submit a review

Trustpilot