Draper 70836 Air Grease Gun (400cc)

MPN
70836
Brand
Draper
EAN-13
5010559708369
Order Code
91-7838
Country of Origin
Taiwan
Qty Unit Price (Ex VAT)
1+ £27.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 49 in stock

Manufactured from steel and aluminium, this air grease gun is suitable for automotive, agricultural and industrial applications. There is a pistol style hand grip for maximum user control and the cartridge chamber can be used with filler pump, bulk or a standard 400cc grease cartridge. It is supplied with both a flexible and an angular rigid steel delivery tube and has a 1/4" BSP connector.

  • Working pressure range 30-120psi (2-8.2bar)
  • Air inlet 1/4"
  • Air hose size 3/8"
  • Capacity 400cc (14oz)
  • Max outlet pressure 4500psi (310bar)
  • Angle delivery nozzle 170mm
  • Flexible delivery nozzle 270mm
  • Weight 1.40 kgs
Type Grease gun
Capacity 400cc (14oz)
Length 310ml
Weight 1.40 kgs

Reviews

Be the first to submit a review

Trustpilot