Draper 70553 12V Jump Starter with Air Compressor 800 Peak Amps

Order Code:

92-4912

Brand: Draper MPN: 70553 EAN-13: 5010559705535
Qty Unit Price (Ex VAT)
1+ £89.01
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

12V portable and versatile jump starter.

Fitted with LED battery charge indicators, 12V output socket, USB output socket, LED work light, polarity inversion and 150 PSI air compressor with pressure gauge.

1m (approx.) cables with insulated clamps.

Supplied with 3 inflation nozzles, 230V mains charger and 12V DC charger.

  • Output Voltage: 12V
  • Starting current: 300A
  • Peak current: 800A
  • Battery: 15Ah (sealed lead)
  • Dimensions: 320 x 180 x 325mm
  • Weight: 7kg
Type Air Compressor
Battery 15Ah (sealed lead)
Dimensions 320 x 180 x 325mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot