Draper 70539 Floor Press, 12 Tonne Manufacturers P/N - 70539

MPN
70539
Brand
Draper
EAN-13
5010559705399
Order Code
92-4909
Country of Origin
China
  • Not available for Export
Qty Unit Price (Ex VAT)
1+ £360.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 4 in stock

Robust hydraulic 12 tonne floor press with sliding ram.

There are eight adjustable table heights: 224, 344, 464, 584, 704, 824, 944 and 1064mm.

The glycerine liquid filled gauge provides increased accuracy and prolonged service life.

An anti-kink coil is fitted to each end of the flexible hose for increased protection.

Fitted with a safety valve to pretend the press from overloading.

Complete with two flat V-shaped blocks.

Fully tested and certified for safe, reliable operation.

  • Capacity: 12 tonne
  • Frame Depth: 80mm
  • Frame Height: 1350mm
  • Frame width: 630mm
  • Max Table to Ram Height: 917mm (max.)
  • Min Table to Ram Height: 77mm (max.)
  • Overall height: 1655mm
  • Ram stroke: 180mm
  • Ram Type: Sliding
  • Working table width: 455mm
  • Weight: 78.5kg
Type Floor
Capacity 12tonne
Frame height 1350mm
Frame width 630mm

Reviews

Be the first to submit a review

Trustpilot