Draper 70538 Bench Press, 10 Tonne Manufacturers P/N - 70538

MPN
70538
Brand
Draper
EAN-13
5010559705382
Order Code
92-4908
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £235.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 9 in stockBack-order availability date - 13/07/2026

Robust hydraulic 10 tonne bench press with sliding ram.

There are four adjustable table heights: 110, 195, 280 and 365mm.

The glycerine liquid filled gauge provides increased accuracy and prolonged service life.

There is a detachable hand pump that can be secured to the press or bench.

An anti-kink coil is fitted to each end of the flexible hose for increased protection.

Fitted with a safety valve to pretend the press from overloading.

Complete with two flat V-shaped blocks.

Fully tested and certified for safe, reliable operation.

  • Capacity: 10 tonne
  • Gauge range: 0-16 tonne
  • Gauge diameter: 105mm
  • Ram stroke: 175mm
  • Ram diameter: 40mm
  • Ram height to table: 110-365mm
  • Working table width: 335mm
  • Overall height: 1058mm
  • Weight: 55kg
Type Bench
Capacity 10tonne

Reviews

Be the first to submit a review

Trustpilot