Draper 70430 230V Pedestal Fan, 20"/500mm, 120W - 70430

Order Code:

92-4875

Brand: Draper MPN: 70430 EAN-13: 5059482015960
Qty Unit Price (Ex VAT)
1+ £97.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
32 in stock, despatched in 3 working days

This 20" high-velocity pedestal fan has a powerful 120W copper motor to move large volumes of air.

The fan has a metal cage, three-speed push-button control and tilt function to direct airflow.

The floor stand has a wide stable base and is fully height adjustable.

  • Voltage: 230V 
  • Frequency: 50Hz 
  • Rated input: 120W
  • No. of speeds: 3
  • Speed: low, med, high
  • Height adjustable: 1,300-1,650mm
  • Dimensions: W 61.5 x H 21 x D 62.5cm 
  • Weight: 10.64kg

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot