Draper 70212 Hydraulic Motorcycle Scissor Lift, 135kg - 70212

MPN
70212
Brand
Draper
EAN-13
5059482015533
Order Code
92-4843
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £180.00 £170.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 9 in stockBack-order availability date - 21/10/2026

This hydraulic motorcycle scissor lift is suitable for lifting lighter motorcycles, mopeds or scooters, sport or dirt bikes up to a weight of 135kg.

Designed with the health and safety of the mechanic in mind, the lift can be used by motorcycle enthusiasts and workshop professionals.

It has a foot operated lever-style pedal, and the scissor style lifting action is powered by a hydraulic pump.

With a minimum height of 340mm, there are four preset locking height positions: 475, 635, 755 and 865mm.

A rubber platform mat prevents slippage and damage to the underside of the vehicle while the lift is in operation, and the wide platform ensures secure lifting.

The lift also has a recess area within the table to assist with fluid/oil draining.

  • The rubber mat prevents slippage and provides underbody protection
Type Motorcycle Supports & Lifting

Reviews

Be the first to submit a review

Trustpilot