Draper 70047 Gas/Gasless MIG Inverter Multi-Welder Dti, 160A

MPN
70047
Brand
Draper
EAN-13
5059482015168
Order Code
92-4825
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £230.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 9 in stockBack-order availability date - 03/09/2026

Highly versatile compact multi-function welder (MIG/MAG/Fluxed cored/MMA/TIG-Lift) that can be used as a gas/gasless welder.

Powerful IGBT inverter technology that is optimised for improved productivity and synergic operation.

Easy-to-use with simple and immediate one touch setting and digital display.

Minimal splatter providing a perfect welding result.

Lightweight and portable design, with carry handle.

  • Amperage range: 20-160A
  • Power supply: 230V
  • Plug Fitted: NO (16A PLUG REQUIRED)
  • Electrode size: 1.6-4.0mm
  • Welding wire spool size: 1kg and 5kg
  • Duty cycle: 60% @160A / 100% @120A
  • Dimensions: 420 x 205 x 300mm
  • Weight (net): 12kg
  • IGBT Tech: YES
  • Euro Torch Connector/Dinse Type Coupling: 10/25
  • Synergic Wire Feed: YES
  • Compatible with Regular gas Bottle: YES
  • Suitable for MMA welding: YES
  • TIG-Lift: YES
  • DTi: YES
Type MIG welder
Voltage 230V
Output Current 160A

Reviews

Be the first to submit a review

Trustpilot