Draper 70046 Gas/Gasless MIG Inverter Multi-Welder, 200A

MPN
70046
Brand
Draper
EAN-13
5059482015151
Order Code
92-4824
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £290.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 22 in stockBack-order availability date - 25/10/2026

Highly versatile multi-process welder (MIG/MAG/Flux-cored/MMA) that can be used as a gas/gasless welder.

Its compact design features powerful IGBT inverter technology and digital display to create a very efficient machine that is optimised for improved productivity and ease of use.

Lightweight and portable design, with carry handle.

  • Amperage range: 20-200A (MIG), 20-180A (MMA)
  • Power supply: 230V
  • Plug Fitted: NO (32A PLUG REQUIRED)
  • Electrode size: 1.6-5.0mm
  • Welding wire spool size: 5kg
  • Duty cycle: 60% @200A / 100% @160A
  • Dimensions: 435 x 220 x 320mm
  • Weight (net): 16.1kg
  • IGBT Tech: YES
  • Euro Torch Connector/Dinse Type Coupling: 35/50
  • Synergic Wire Feed: YES
  • Compatible with Regular gas Bottle: YES
  • Suitable for MMA welding: YES
  • Digital Display: YES
Type MIG welder
Voltage 230V
Output Current 200A
Dimensions 435 x 220 x 320mm

Reviews

Be the first to submit a review

Trustpilot